The IDT 72V841L10PF9 is a 72Kb bidirectional synchronous RAM with a maximum access time of 6.5ns and a frequency of 100MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is designed for surface mount applications. It has a maximum supply current of 40mA and a word size of 9 bits.
IDT 72V841L10PF9 technical specifications.
| Access Time-Max | 6.5ns |
| Package/Case | TQFP |
| Density | 72Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Blister |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72V841L10PF9 to view detailed technical specifications.
No datasheet is available for this part.