The 72V845L10PFG is a surface-mount bidirectional bus switch from IDT, packaged in a TQFP with a maximum operating temperature of 70°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It supports FWFT and programmable flags, but does not have retransmit capability.
IDT 72V845L10PFG technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72V845 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V845L10PFG to view detailed technical specifications.
No datasheet is available for this part.