IDT 72V8980JG technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 72V8980 |
| Thickness | 3.63mm |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V8980JG to view detailed technical specifications.
No datasheet is available for this part.