The 72V8980PV is a single-channel interface IC from IDT, featuring a data rate of 2.048 megabits per second. It operates within a temperature range of -40°C to 85°C and is packaged in the surface-mount SSOP package. The device requires a single supply voltage of 3.3 volts and consumes an operating supply current of 3 milliamperes. The 72V8980PV is available in rail or tube packaging and is not designed for radiation-hardened applications.
IDT 72V8980PV technical specifications.
| Package/Case | SSOP |
| Data Rate | 2.048Mbps |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72V |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 72V8980PV to view detailed technical specifications.
No datasheet is available for this part.