IDT 72V8985JG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 8 |
| Number of Switches | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 72V8985 |
| Supply Current | 3mA |
| Thickness | 3.63mm |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V8985JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
