The 72V90823BCG is a 16-port component from IDT, packaged in a lead-free LBGA with dimensions of 11mm in length and 1.4mm in thickness. It operates at a supply voltage of 3.3V and is RoHS compliant. The component is available in bulk packaging with a quantity of 21 pieces per package.
IDT 72V90823BCG technical specifications.
| Package/Case | LBGA |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 72V90823 |
| Thickness | 1.4mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V90823BCG to view detailed technical specifications.
No datasheet is available for this part.