IDT 72V90823JG8 technical specifications.
| Package/Case | PLCC |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 72V90823JG8 to view detailed technical specifications.
No datasheet is available for this part.