IDT 74ALVC08PG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVC08PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.