
The 74ALVC162334PAG is a 16-channel 3-STATE CMOS logic gate from IDT. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a propagation delay of 6.4ns and a quiescent current of 40uA, this logic gate is designed for high-speed operation. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
IDT 74ALVC162334PAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVC162334PAG to view detailed technical specifications.
No datasheet is available for this part.
