The 74ALVC16244APAG8 is a 16-bit inverting buffer from IDT, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It offers a propagation delay of 6.3ns and a quiescent current of 100nA.
IDT 74ALVC16244APAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVC16244APAG8 to view detailed technical specifications.
No datasheet is available for this part.