The IDT 74ALVC16245PVG8 is a 16-channel 3-STATE transceiver with two elements, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 5.7ns and a quiescent current of 100nA. The device is packaged in a surface-mount SSOP package and is available in tape and reel packaging.
IDT 74ALVC16245PVG8 technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 100nA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVC16245PVG8 to view detailed technical specifications.
No datasheet is available for this part.