
The IDT 74ALVC164245PVG is a 16-bit bidirectional transceiver with two elements and a 3-state output type. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SSOP package. The device has a propagation delay of 4.2ns and a quiescent current of 40uA. It is RoHS compliant and lead-free, with a moisture sensitivity level of 1.
IDT 74ALVC164245PVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC164245 |
| Supply Current | 100nA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 10.2ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVC164245PVG to view detailed technical specifications.
No datasheet is available for this part.
