IDT 74ALVC1G07DY8 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 6ns |
| Thickness | 1.3mm |
| Width | 1.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVC1G07DY8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.