IDT 74ALVCH162245PAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 100nA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.7ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCH162245PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
