IDT 74ALVCH162268PF technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH162268PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.