
The IDT 74ALVCH162373PAG is a 16-bit D-type latch with 3-STATE outputs, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a propagation delay of 4ns and a supply current of 100uA. It is available in a TSSOP package with a thickness of 1mm and a width of 6.1mm.
IDT 74ALVCH162373PAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH162373 |
| Supply Current | 100uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCH162373PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
