The IDT 74ALVCH162374PAG is a 16-bit dual D-type flip-flop with a clock edge trigger type of positive edge. It operates at a frequency of 150MHz and has a maximum supply voltage of 3.6V. The device is packaged in a lead-free TFSOP-14 package and is RoHS compliant. It has a propagation delay of 4.6ns and a turn-on delay time of 6.5ns. The device is suitable for use in surface mount applications and has a moisture sensitivity level of 1.
IDT 74ALVCH162374PAG technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCH162374PAG to view detailed technical specifications.
No datasheet is available for this part.