The IDT 74ALVCH162835PA is an 18-channel 3-state logic buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a propagation delay of 5ns. The device is packaged in a TSSOP package and is designed for surface mount applications.
IDT 74ALVCH162835PA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH162835PA to view detailed technical specifications.
No datasheet is available for this part.