This 18-channel 3-STATE logic IC from IDT operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is powered by a 3.3V supply voltage and features a propagation delay of 5ns. The IC has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.5V.
IDT 74ALVCH162835PF technical specifications.
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH162835PF to view detailed technical specifications.
No datasheet is available for this part.