IDT 74ALVCH16646PV8 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Length | 18.4mm |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH16646PV8 to view detailed technical specifications.
No datasheet is available for this part.