The IDT 74ALVCH32244BF8 is an 8-bit non-inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a lead-free LFBGA package with a thickness of 1.4mm and a width of 5.5mm. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 100nA. It is not RoHS compliant and contains lead.
IDT 74ALVCH32244BF8 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH32244BF8 to view detailed technical specifications.
No datasheet is available for this part.