The 74ALVCH32244BFG is a 32-channel CMOS buffer with 3-state output. It operates within a supply voltage range of 2.3V to 3.6V and has a quiescent current of 40uA. The device is designed for surface mount applications and is packaged in a tray. It has a propagation delay of 5.7ns and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
IDT 74ALVCH32244BFG technical specifications.
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCH32244BFG to view detailed technical specifications.
No datasheet is available for this part.