IDT 74ALVCH32245BF technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 270 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH32245BF to view detailed technical specifications.
No datasheet is available for this part.