IDT 74ALVCH32373BF8 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 13.5mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74ALVCH32373BF8 to view detailed technical specifications.
No datasheet is available for this part.