IDT 74ALVCHR16601PAG8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74ALVCHR16601PAG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.