The 74CBTLV16210PAG is a 20-bit dual-supply voltage translator from IDT, operating within a temperature range of -40°C to 85°C. It features high level output currents of up to -128mA and low level output currents of 128mA. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is packaged in a TSSOP package, measuring 12.5mm in length, 6.1mm in width, and 1mm in thickness.
IDT 74CBTLV16210PAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Package Quantity | 39 |
| Packaging | Tray |
| Propagation Delay | 7.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV16210 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV16210PAG to view detailed technical specifications.
No datasheet is available for this part.