The IDT 74CBTLV16245PAG8 is a 16-bit dual CMOS bus transceiver with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.5ns. The device has a high level output current of -128mA and a low level output current of 128mA. It is lead free and RoHS compliant, and is available in a tape and reel packaging with 2000 units per package.
IDT 74CBTLV16245PAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV16245PAG8 to view detailed technical specifications.
No datasheet is available for this part.