
IDT 74CBTLV16292PAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Package Quantity | 34 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 74CBTLV16292 |
| Supply Current | 128mA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 7.1ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV16292PAG to view detailed technical specifications.
No datasheet is available for this part.
