The IDT 74CBTLV16800PAG is a surface mount device with a TSSOP package, available in rail/Tube packaging. It operates within a supply voltage range of 2.3V to 3.6V, with high level output currents reaching -128mA and low level output currents of 128mA. The device is lead free and RoHS compliant, suitable for use in lead-free applications.
IDT 74CBTLV16800PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV16800PAG to view detailed technical specifications.
No datasheet is available for this part.