The 74CBTLV16800PAG8 is a TSSOP-packaged logic device with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It can source a high level output current of up to -128mA and sink a low level output current of up to 128mA. The device is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. The 74CBTLV16800PAG8 is available in tape and reel packaging.
IDT 74CBTLV16800PAG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV16800PAG8 to view detailed technical specifications.
No datasheet is available for this part.