
The 74CBTLV3126PGG is a 4-channel CMOS buffer from IDT, packaged in a TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It features a propagation delay of 4.8ns and a quiescent current of 10uA. The 74CBTLV3126PGG is RoHS compliant and lead free.
IDT 74CBTLV3126PGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 4.8ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3126PGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
