The IDT 74CBTLV3244QG8 is an 8-bit dual-supply CMOS buffer with two elements. It operates over a temperature range of -40°C to 85°C and is packaged in a QSOP with a lead-free finish. The buffer has a high level output current of -128mA and a low level output current of 128mA. It is RoHS compliant and suitable for surface mount applications.
IDT 74CBTLV3244QG8 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV3244 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3244QG8 to view detailed technical specifications.
No datasheet is available for this part.