
The IDT 74CBTLV3245PGG is an 8-bit CMOS bus buffer with a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It features a propagation delay of 0.25ns and a quiescent current of 10uA. The device is packaged in a TSSOP-74 package and is RoHS compliant. It is designed for surface mount applications and has a moisture sensitivity level of 1.
IDT 74CBTLV3245PGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 128mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3245PGG to view detailed technical specifications.
No datasheet is available for this part.