The 74CBTLV3245QG is an 8-bit CMOS bus buffer from IDT, packaged in a QSOP with a lead-free finish. It can handle high-level output currents of up to -128mA and low-level output currents of 128mA. The device operates within a supply voltage range of 2.3V to 3.6V and can withstand temperatures between -40°C and 85°C. It is RoHS compliant and features a propagation delay of 5ns and a quiescent current of 10uA.
IDT 74CBTLV3245QG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV3245 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3245QG to view detailed technical specifications.
No datasheet is available for this part.