The IDT 74CBTLV3253QG is an 8-bit multiplexer/demultiplexer with 4 inputs and 1 output. It operates over a temperature range of -40°C to 85°C and is packaged in a QSOP. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It is RoHS compliant and features a propagation delay of 5.5ns.
IDT 74CBTLV3253QG technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV3253 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3253QG to view detailed technical specifications.
No datasheet is available for this part.