The IDT 74CBTLV3861PGG8 is a 10-bit CMOS voltage comparator with a high level output current of -128mA and a low level output current of 128mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The comparator is RoHS compliant and has a propagation delay of 5ns. It is suitable for surface mount applications and has a moisture sensitivity level of 1.
IDT 74CBTLV3861PGG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74CBTLV3861 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74CBTLV3861PGG8 to view detailed technical specifications.
No datasheet is available for this part.