IDT 74FCT139ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.9ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 74FCT139ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.