
IDT 74FCT162244CTPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 6.4mA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 5.8ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162244CTPVG to view detailed technical specifications.
No datasheet is available for this part.