
The IDT 74FCT162245ATPAG is a 16-bit bidirectional transceiver with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.6ns. The device is packaged in a TSSOP package with a height of 1mm and a length of 12.5mm. It is RoHS compliant and has a quiescent current of 5uA.
IDT 74FCT162245ATPAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT162245T |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162245ATPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.