
The IDT 74FCT162245CTPVG is a 16-bit bidirectional transceiver with 8-bit, 2-element, and 16-channel configurations. It operates at 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface-mount SSOP package with a moisture sensitivity level of 1 and is compliant with RoHS regulations. The transceiver has a propagation delay of 4.5ns and a turn-on delay time of 4.8ns, with a quiescent current of 5uA and a supply current of 16.5mA. It is designed to operate within a temperature range of -40°C to 85°C.
IDT 74FCT162245CTPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Bidirectional, Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 4.8ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162245CTPVG to view detailed technical specifications.
No datasheet is available for this part.