The IDT 74FCT162373ATPAG is a 16-bit dual 3-state CMOS flip-flop with a TSSOP package and an operating temperature range of -40°C to 85°C. It features high level and low level output currents of -24mA and 24mA, respectively. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
IDT 74FCT162373ATPAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT162373T |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162373ATPAG to view detailed technical specifications.
No datasheet is available for this part.