The IDT 74FCT162373CTPAG8 is a 16-bit dual D-Type latch with a TSSOP package, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The latch has a propagation delay of 5.5ns and a turn-on delay time of 1.5ns. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2000 units per package.
IDT 74FCT162373CTPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 1.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162373CTPAG8 to view detailed technical specifications.
No datasheet is available for this part.