The 74FCT162373ETPAG8 is a 16-bit dual-supply 3-STATE bus switch from IDT, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 4.4ns and can handle high level output currents of up to -24mA and low level output currents of 24mA. The device is packaged in a TSSOP package and is lead free, with a moisture sensitivity level of 1. It is RoHS compliant and suitable for surface mount applications.
IDT 74FCT162373ETPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74FCT162373T |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162373ETPAG8 to view detailed technical specifications.
No datasheet is available for this part.