The IDT 74FCT162373ETPVG is a 16-bit dual 3-STATE CMOS flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 4.4ns and is RoHS compliant. The device is packaged in a surface mount SSOP-30 package with a height of 2.3mm and a length of 15.9mm. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
IDT 74FCT162373ETPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 2.3mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74FCT162373T |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162373ETPVG to view detailed technical specifications.
No datasheet is available for this part.