The IDT 74FCT162374CTPAG is a 16-bit dual D-type flip-flop with 3-STATE output. It operates at a supply voltage of 5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is RoHS compliant. The flip-flop has a propagation delay of 5.5ns and a quiescent current of 5uA.
IDT 74FCT162374CTPAG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT162374T |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162374CTPAG to view detailed technical specifications.
No datasheet is available for this part.