
The IDT 74FCT16244CTPAG is a 16-bit quad buffer with 4 inputs and 4 outputs, operating at 5V. It features a TSSOP-14 package with tin, matte contact plating and is lead-free. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -32mA and a low level output current of 32mA. The device is RoHS compliant and is packaged in a rail/Tube format with a moisture sensitivity level of 1.
IDT 74FCT16244CTPAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 16 |
| Number of Output Lines | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT16244CTPAG to view detailed technical specifications.
No datasheet is available for this part.