
IDT 74FCT16245ATPAG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT16245T |
| Supply Current | 5uA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT16245ATPAG to view detailed technical specifications.
No datasheet is available for this part.
