
The IDT 74FCT16245ATPAG8 is an 8-bit bidirectional transceiver with 16 channels, operating at a supply voltage of 5V. It features a TSSOP package with a thickness of 1mm and a width of 6.1mm. The device has a propagation delay of 4.6ns and a turn-on delay time of 6.2ns. It can handle a high level output current of -32mA and a low level output current of 64mA. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
IDT 74FCT16245ATPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 6.4mA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT16245ATPAG8 to view detailed technical specifications.
No datasheet is available for this part.
