The IDT 74FCT162500CTPVG is a 18-bit bidirectional transceiver with a logic function of inverting and non-inverting output types. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a propagation delay of 4.8ns and a quiescent current of 500uA. It is packaged in a surface mount SSOP package with a length of 18.4mm, a width of 7.5mm, and a thickness of 2.3mm. The device is RoHS compliant and lead free.
IDT 74FCT162500CTPVG technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162500CTPVG to view detailed technical specifications.
No datasheet is available for this part.