
IDT 74FCT162823CTPVG technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Height | 2.3mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Logic Function | D-Type |
| Low Level Output Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 18 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT162823T |
| Technology | CMOS |
| Thickness | 2.3mm |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.024508oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 74FCT162823CTPVG to view detailed technical specifications.
No datasheet is available for this part.